Bosch 36 Teeth Per Inch Wood 1 160 mm
- RS Stock No.:
- 196-053
- Mfr. Part No.:
- 2608640597
- Brand:
- Bosch
Subtotal (1 unit)*
$82.18
(exc. GST)
$90.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.18 |
*price indicative
- RS Stock No.:
- 196-053
- Mfr. Part No.:
- 2608640597
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 9500rpm | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Rake Angle | 15° | |
| Number of Teeth | 36 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | RoHS | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Maximum Speed 9500rpm | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Rake Angle 15° | ||
Number of Teeth 36 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals RoHS | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
