DeWALT 30 Teeth Per Inch Multi Material 1 160 mm
- RS Stock No.:
- 173-556
- Mfr. Part No.:
- DT1932-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$39.48
(exc. GST)
$43.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.48 |
*price indicative
- RS Stock No.:
- 173-556
- Mfr. Part No.:
- DT1932-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Cut Type | ATB | |
| Number of Pieces | 1 | |
| Maximum Speed | 7000rpm | |
| Material Cut | Multi Material | |
| Rake Angle | 10° | |
| Number of Teeth | 30 | |
| Plate Thickness | 1.5mm | |
| Arbor Diameter | 0.625in | |
| Kerf Thickness | 2.4mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Cut Type ATB | ||
Number of Pieces 1 | ||
Maximum Speed 7000rpm | ||
Material Cut Multi Material | ||
Rake Angle 10° | ||
Number of Teeth 30 | ||
Plate Thickness 1.5mm | ||
Arbor Diameter 0.625in | ||
Kerf Thickness 2.4mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT 160mm x 20mm 30T Circular Saw blade features ribbed heat vents to allow the blade to run cooler, nail tough design for sawing wood with nails, C2 construction grade carbide for resistance to chipping and cracking, ultra sharp carbide edges for splinter-free cuts, and precision engineering with a kerf thickness of 2.4mm and plate thickness of 1.5mm. Ideal for multipurpose use, this circular saw blade offers quality and durability for various cutting applications.
Ribbed heat vents reduce blade flexing and binding
Nail tough design for cutting wood with nails
C2 construction grade carbide for chip and crack resistance
Ultra sharp carbide edges for splinter-free cuts
Diameter of 160mm for precision cutting
Kerf thickness of 2.4mm for smooth cuts
Plate thickness of 1.5mm for durability
Bore size of 20mm for compatibility with most circular saws
- RS Stock No. 0172820
- Mfr. Part No. DT1942-QZ
Each
$47.96
- RS Stock No. 0172711
- Mfr. Part No. DT1923-QZ
Each
$242.93
- RS Stock No. 0173314
- Mfr. Part No. DT1931-QZ
Each
$34.85
- RS Stock No. 0172505
- Mfr. Part No. DT4097-QZ
Each
$190.15
Related links
- DeWALT 18 Teeth Per Inch Multi Material 1 160 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 184 mm
- DeWALT 30 Teeth Per Inch Multi Material 1 140 mm
- DeWALT 4 Teeth Per Inch Multi Material 10 160 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 152 mm
- DeWALT 60 Teeth Per Inch Multi Material 1 250 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 190 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 305 mm












