DeWALT 4 Teeth Per Inch Multi Material 10 160 mm

Subtotal (1 unit)*

$142.49

(exc. GST)

$156.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.49

*price indicative

RS Stock No.:
172-935
Mfr. Part No.:
DT1470-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Circular Saw Blade

Number of Pieces

10

Maximum Speed

7000rpm

Material Cut

Multi Material

Number of Teeth

4

Tooth Configuration

FTG

Kerf Thickness

1.8mm

Blade Material

Polycrystalline Diamond

Standards/Approvals

No

Blade Diameter

160mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is an extreme 160mm x 20mm 4T PCD Multi Material blade, designed with POLY CHRYSTALINE DIAMOND TOOTH technology for 100x longer life compared to TCT tooth blades. Perfect for cutting through cement fibre board, laminate, composite panels, laminated and melamine surfaces, soft and hardwoods, MDF, plywood, and chipboard. It also features anti-vibration slots for improved cut finish and reduced resonance.

POLY CHRYSTALINE DIAMOND TOOTH technology for 100x longer life

Suitable for multi-material applications including cement fibre board, laminate, and composite panels

Ideal for laminated and melamine surfaces, soft and hardwoods, MDF, plywood, and chipboard

Anti-vibration slots for improved cut finish and reduced resonance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy