DeWALT 48 Teeth Per Inch Wood 1 315 mm
- RS Stock No.:
- 172-775
- Mfr. Part No.:
- DT4332-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$239.24
(exc. GST)
$263.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.24 |
*price indicative
- RS Stock No.:
- 172-775
- Mfr. Part No.:
- DT4332-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Plate Thickness | 2.2mm | |
| Kerf Thickness | 3mm | |
| Arbor Diameter | 30mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 315mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Plate Thickness 2.2mm | ||
Kerf Thickness 3mm | ||
Arbor Diameter 30mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 315mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade features premium carbide for extended life and up to 5 regrinds. With a laser-cut plate for improved balance, rim expansion slots to eliminate flex, and harmonic slots for no blade ringing or scoring, this blade is designed for durability and precision cutting performance.
Rake Angle of 10° for precision cutting performance
Grind Alternate Top Bevel for clean and smooth cuts
Plate Thickness of 2.2mm for durability and stability
Related links
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 48 Teeth Per Inch Wood 1 160 mm
- DeWALT 48 Teeth Per Inch Wood 1 260 mm
- DeWALT 48 Teeth Per Inch Wood 1 184 mm
- DeWALT 48 Teeth Per Inch Wood 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 190 mm
- DeWALT 48 Teeth Per Inch Multi Material 1 305 mm
