Bosch 36 Teeth Per Inch Wood 1 230 mm
- RS Stock No.:
- 199-1906
- Mfr. Part No.:
- 2608640628
- Brand:
- Bosch
Subtotal (1 unit)*
$107.35
(exc. GST)
$118.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.35 |
*price indicative
- RS Stock No.:
- 199-1906
- Mfr. Part No.:
- 2608640628
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 36 | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.8mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Blade Diameter | 230mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 36 | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.8mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Steel | ||
Standards/Approvals No | ||
Blade Diameter 230mm | ||
- COO (Country of Origin):
- CN
The Bosch circular saw which is an ideal tool for precise rip and mitre cuts. It has the highest level of convenience and safety and also offer perfect control and maximum precision in a wide range of applications.
Dust extraction
Lock-off switch
Pendulum protective guard
Easy cutting depth adjustment
Ergonomically shaped handles
