Subtotal (1 unit)*
$442.57
(exc. GST)
$486.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.57 |
*price indicative
- RS Stock No.:
- 173-683
- Mfr. Part No.:
- DT3752-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 4000rpm | |
| Number of Pieces | 1 | |
| Material Cut | Metal | |
| Plate Thickness | 1.6mm | |
| Blade Material | Diamond Tip | |
| Standards/Approvals | No | |
| Blade Diameter | 355mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Maximum Speed 4000rpm | ||
Number of Pieces 1 | ||
Material Cut Metal | ||
Plate Thickness 1.6mm | ||
Blade Material Diamond Tip | ||
Standards/Approvals No | ||
Blade Diameter 355mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The DeWALT Diamond Edge Chop Saw Blade is designed to provide a 100 times longer service life than conventional cutting discs. With laser-welded diamond cutting blades, this blade offers a balanced ratio of cutting speed and durability, making it ideal for cutting through metal.
Features an exposed diamond matrix that allows cutting of plastic, fiberglass, rubber, and non-ferrous metals without loading
Innovative diamond technology for extended service life
Robust construction for durability
Optimal working at 4,000 rpm
Segment height of 3 mm for precise cutting
Bore size of 25.4 mm and thickness of 1.6 mm
Suitable for cutting metal materials
Pack quantity of 1 for single use
Large diameter of 355 mm for versatility
