Bosch 20 Teeth Per Inch Wood 1 85 mm
- RS Stock No.:
- 199-9817
- Mfr. Part No.:
- 2608837666
- Brand:
- Bosch
Subtotal (1 unit)*
$50.01
(exc. GST)
$55.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.01 |
*price indicative
- RS Stock No.:
- 199-9817
- Mfr. Part No.:
- 2608837666
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 18000rpm | |
| Rake Angle | 15° | |
| Material Cut | Wood | |
| Number of Teeth | 20 | |
| Kerf Thickness | 1.1mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 15mm | |
| Blade Material | Tungsten Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 18000rpm | ||
Rake Angle 15° | ||
Material Cut Wood | ||
Number of Teeth 20 | ||
Kerf Thickness 1.1mm | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 15mm | ||
Blade Material Tungsten Carbide | ||
Standards/Approvals No | ||
Blade Diameter 85mm | ||
- COO (Country of Origin):
- CN
The Bosch 2608837666 optiline wood circular saw blade delivers precise quality cuts in all types of wood. Its high quality precision ground carbide 20 teeth enable clean cuts.
Expansion slots lower vibration during use, which dampens noise and reduces heat development
Compatible with hand-held, mitre, sliding mitre and table saws
Related links
- Bosch 20 Teeth Per Inch Wood 1 85 mm
- Bosch 30 Teeth Per Inch Brass Aluminium 1 85 mm
- Bosch 32 Teeth Per Inch Wood 1 165 mm
- Bosch 48 Teeth Per Inch Wood 1 165 mm
- Bosch 24 Teeth Per Inch Wood 1 160 mm
- Bosch 24 Teeth Per Inch Wood 1 184 mm
- Bosch 48 Teeth Per Inch Wood 1 160 mm
- Bosch 48 Teeth Per Inch Wood 1 184 mm
