DeWALT 48 Teeth Per Inch Wood 1 260 mm
- RS Stock No.:
- 173-352
- Mfr. Part No.:
- DT4324-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$213.67
(exc. GST)
$235.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.67 |
*price indicative
- RS Stock No.:
- 173-352
- Mfr. Part No.:
- DT4324-QZ
- Brand:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 6000rpm | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.8mm | |
| Arbor Diameter | 30mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | ATB | |
| Blade Material | Carbide | |
| Standards/Approvals | No | |
| Blade Diameter | 260mm | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 6000rpm | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Plate Thickness 1.8mm | ||
Arbor Diameter 30mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration ATB | ||
Blade Material Carbide | ||
Standards/Approvals No | ||
Blade Diameter 260mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Circular Saw Blade is designed for extreme workshop use, with a size of 260mm x 30mm and 48T. It features C4 premium carbide for extended life and up to 5 regrinds, laser-cut plate for improved balance, rim expansion slots to eliminate flex and maintain alignment, harmonic slots for no blade ringing or scoring, and ultra sharp teeth with optimised grind angles to reduce tear out.
Premium C4 carbide for extended blade life and up to 5 regrinds
Laser-cut plate for improved balance during operation
Rim expansion slots for eliminating flex and maintaining alignment
Harmonic slots to prevent blade ringing or scoring
Ultra sharp teeth with optimised grind angles to reduce tear out
Related links
- DeWALT 80 Teeth Per Inch Wood 1 260 mm
- DeWALT 48 Teeth Per Inch Wood 1 315 mm
- DeWALT 48 Teeth Per Inch Wood 1 216 mm
- DeWALT 48 Teeth Per Inch Wood 1 250 mm
- DeWALT 48 Teeth Per Inch Wood 1 160 mm
- DeWALT 48 Teeth Per Inch Wood 1 184 mm
- DeWALT 48 Teeth Per Inch Wood 1 305 mm
- DeWALT 48 Teeth Per Inch Wood 1 190 mm
