DeWALT Multiple Materials Circular Saw Blade, Pack of 1

Subtotal (1 unit)*

$86.23

(exc. GST)

$94.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.23

*price indicative

RS Stock No.:
173-239
Mfr. Part No.:
DT99561-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Saw Blade Type

Circular Saw Blade

Application

Cutting

Materials Cut

Multiple Materials

Number in Pack

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Circular Saw Blade is designed for extreme runtime and efficiency. With C3 Next Generation Carbide for long life and up to 3 regrinds, Nail Tough Impact Resistant Carbide, and optimized cordless performance for up to 2x more cuts per charge, this circular saw blade is a durable and high-performing tool for woodworking projects.

C3 Next Generation Carbide for long blade life and up to 3 regrinds
Nail Tough Impact Resistant Carbide for durability
Optimized for cordless performance with up to 2x more cuts per charge
Efficient thin kerf design for smooth cuts
Plate Thickness of 1.2mm for precision cutting
Suitable for cutting wood materials
Diameter of 165mm for versatility

Related links