FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 1.57 mm, 10 Teeth Per Inch

Subtotal (1 unit)*

$40.46

(exc. GST)

$44.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.46

*price indicative

RS Stock No.:
126-735
Mfr. Part No.:
31324000451
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Saw Blade

Teeth per Inch

10

Number of Pieces

3

Material Cut

Metal

Blade Length

150mm

Blade Width

1.57mm

Blade Thickness

1.5mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Sabre saw blade for metal is suitable for use with metal ranging from 4 to 12 mm, profiles with thick walls, and timber containing metal residue. It features an extra strong, robust blade with milled, set teeth for enhanced cutting performance.

Package includes 3 pieces

Long service life for straight and coarse cutting

Especially for rescue and demolition work

Each
$59.54
Each
$31.23
1 Pack of 5
$66.32
  • RS Stock No. 0126807
  • Mfr. Part No. 31324000455
Each
$18.63

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy