ERKO Band Saw Blade, 8, 12 Teeth Per Inch Steel, Stainless Steel 1.44 m 1

Subtotal (1 box of 5 units)*

$263.80

(exc. GST)

$290.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$263.80$52.76

*price indicative

RS Stock No.:
276-8451
Mfr. Part No.:
49601711440
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Product Type

Band Saw Blade

Teeth per Inch

8, 12

Number of Pieces

1

Material Cut

Steel, Stainless Steel

Blade Length

1.44m

Blade Width

12.7mm

Blade Thickness

640μm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The ERKO bimetal ribbon blade has multi purpose tape, it comes with very resistant chromium folder technology. Used for multi purpose steel and stainless steel sawing stations steels up to 1400 N/mm².

High performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy