ERKO Reciprocating Saw Blade 5-Piece 228 mm Bi-Metal 900 μm 19 mm, 18 Teeth Per Inch
- RS Stock No.:
- 276-8433
- Mfr. Part No.:
- 32115
- Brand:
- ERKO
Subtotal (1 box of 5 units)*
$58.63
(exc. GST)
$64.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $58.63 | $11.726 |
*price indicative
- RS Stock No.:
- 276-8433
- Mfr. Part No.:
- 32115
- Brand:
- ERKO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Product Type | Reciprocating Saw Blade | |
| Teeth per Inch | 18 | |
| Number of Pieces | 5 | |
| Material Cut | Metal | |
| Blade Length | 228mm | |
| Blade Width | 19mm | |
| Blade Thickness | 900μm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Product Type Reciprocating Saw Blade | ||
Teeth per Inch 18 | ||
Number of Pieces 5 | ||
Material Cut Metal | ||
Blade Length 228mm | ||
Blade Width 19mm | ||
Blade Thickness 900μm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ERKO bimetal saber saw blade with teeth are designed to pick up material with each pass. It has very hard and resistant to heating for the teeth, and a very durable spring steel for the body of the blade.
Fast and durable
Special multi purpose toothing
Related links
- ERKO, 18 Teeth Per Inch Metal 150 mm
- ERKO, 14 Teeth Per Inch Metal 150 mm
- ERKO, 18 Teeth Per Inch Wood 50 mm Bi-Metal 5
- Bosch, 10 Teeth Per Inch Metal 150 mm 1
- FEIN, 10 Teeth Per Inch Metal 150 mm 3
- Bosch, 8 Teeth Per Inch Metal 150 mm 10
- FEIN, 8 Teeth Per Inch Timber Containing Metal Residue 150 mm 3
- ERKO, 6 Teeth Per Inch Plasterboard 150 mm
