FEIN Saw Blade 3-Piece 225 mm Bi-Metal 1.5 mm 1.57 mm, 10 Teeth Per Inch

Subtotal (1 unit)*

$59.54

(exc. GST)

$65.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$59.54

*price indicative

RS Stock No.:
126-746
Mfr. Part No.:
31324000452
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Saw Blade

Number of Pieces

3

Teeth per Inch

10

Material Cut

Metal

Blade Length

225mm

Blade Width

1.57mm

Blade Thickness

1.5mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN Sabre saw blade for metal is suitable for use with metal ranging from 4 to 12 mm, profiles with thick walls, and timber containing metal residue. It features an extra strong, robust blade with milled, set teeth for enhanced cutting performance.

Package includes 3 pieces

Long service life for straight and coarse cutting

Especially for rescue and demolition work

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy