Caterpillar Charge Unisex Black Safety Trainer, UK 3, EU 36
- RS Stock No.:
- 278-0577
- Mfr. Part No.:
- P725769
- Brand:
- Caterpillar
Subtotal (1 pair)*
$226.58
(exc. GST)
$249.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $226.58 |
*price indicative
- RS Stock No.:
- 278-0577
- Mfr. Part No.:
- P725769
- Brand:
- Caterpillar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Series | Charge | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Resistance Features | Fuel Resistant, Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant | |
| Size JP/CN | 21.5 | |
| Size US | 3 | |
| Midsole Material | EVA | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Series Charge | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3 | ||
Colour Black | ||
Closure Type Lace Up | ||
Resistance Features Fuel Resistant, Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant | ||
Size JP/CN 21.5 | ||
Size US 3 | ||
Midsole Material EVA | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.
Water resistant ESD safety trainer
Composite fibre glass toe protects against impact and compression of 200 joules
SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces
Fuel and Oil resistant outsole
- RS Stock No. 0142061
- Mfr. Part No. 07RALLYE9834PT36
1 Pair
$147.13
- RS Stock No. 0142077
- Mfr. Part No. 07RANDO*9834PT36
1 Pair
$157.19
- RS Stock No. 2780579
- Mfr. Part No. P725769
1 Pair
$226.58
- RS Stock No. 2461287
- Mfr. Part No. VT201/03
1 Pair
$104.79
Related links
- Caterpillar Charge Unisex Black Safety Trainer EU 45
- Caterpillar Charge Unisex Black Safety Trainer EU 40
- Caterpillar Charge Unisex Black Safety Trainer EU 43
- Caterpillar Charge Unisex Black Safety Trainer EU 42
- Caterpillar Charge Unisex Black Safety Trainer EU 41
- Caterpillar Charge Unisex Black Safety Trainer EU 44
- Caterpillar Charge Unisex Black Safety Trainer EU 37
- Caterpillar Charge Unisex Black Safety Trainer EU 39












