Caterpillar Charge Unisex Black Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 278-0582
- Mfr. Part No.:
- P725769
- Brand:
- Caterpillar
Subtotal (1 pair)*
$215.79
(exc. GST)
$237.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $215.79 |
*price indicative
- RS Stock No.:
- 278-0582
- Mfr. Part No.:
- P725769
- Brand:
- Caterpillar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Product Type | Safety Trainer | |
| Series | Charge | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Midsole Material | EVA | |
| Resistance Features | Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Fuel Resistant | |
| Size JP/CN | 25.5 | |
| Size US | 7 | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Product Type Safety Trainer | ||
Series Charge | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black | ||
Closure Type Lace Up | ||
Midsole Material EVA | ||
Resistance Features Water Resistant, Slip Resistant, Oil Resistant, Heat Resistant, Fuel Resistant | ||
Size JP/CN 25.5 | ||
Size US 7 | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.
Water resistant ESD safety trainer
Composite fibre glass toe protects against impact and compression of 200 joules
SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces
Fuel and Oil resistant outsole
Related links
- Caterpillar Charge Unisex Black UK 7, EU 41
- Caterpillar Charge Unisex Black Safety Trainer EU 40
- Caterpillar Charge Unisex Black Safety Trainer EU 43
- Caterpillar Charge Unisex Black Safety Trainer EU 42
- Caterpillar Charge Unisex Black Safety Trainer EU 36
- Caterpillar Charge Unisex Black Safety Trainer EU 45
- Caterpillar Charge Unisex Black Safety Trainer EU 44
- Caterpillar Charge Unisex Black Safety Trainer EU 37
