TE Connectivity AV22 Series Push Button Switch, Momentary, Panel, 22.2 mm Cutout, SPST, IP67, 250 V 250 V ac
- RS Stock No.:
- 163-9246
- Mfr. Part No.:
- AV2210000Q04
- Brand:
- TE Connectivity
This image is representative of the product range
Add 500 more to save $1,159.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$2,318.00
(exc. GST)
$2,550.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 100 unit(s) shipping from 17 November 2026
- Plus 100 unit(s) shipping from 07 December 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $23.18 | $2,318.00 | - |
| 500 + | $20.862 | $2,086.20 | $1,159.00 |
*price indicative
- RS Stock No.:
- 163-9246
- Mfr. Part No.:
- AV2210000Q04
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Illuminated | No | |
| Panel Cutout Size | 22.2 mm | |
| Series | AV22 | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Wire Lug | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -20°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | REACH Compliant, UL (E46765), EU ELV Compliant | |
| Length | 22mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Illuminated No | ||
Panel Cutout Size 22.2 mm | ||
Series AV22 | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Wire Lug | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -20°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 3A | ||
Standards/Approvals REACH Compliant, UL (E46765), EU ELV Compliant | ||
Length 22mm | ||
- COO (Country of Origin):
- CN
TE Connectivity AV22 Series Anti Vandal Switches
Standards
Related links
- TE Connectivity AV22 Series Push Button Switch Panel SPST, IP67 250 V ac
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel SPST IP67 250
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV22 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV22 Series Push Button Switch Panel DPDT, IP67 250 V ac
