Caterpillar Charge Unisex Black Safety Trainer, UK 10, EU 44
- RS Stock No.:
- 278-0586
- Mfr. Part No.:
- P725769
- Brand:
- Caterpillar
Subtotal (1 pair)*
$237.30
(exc. GST)
$261.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $237.30 |
*price indicative
- RS Stock No.:
- 278-0586
- Mfr. Part No.:
- P725769
- Brand:
- Caterpillar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Series | Charge | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Resistance Features | Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant, Fuel Resistant | |
| Midsole Material | EVA | |
| Size US | 10 | |
| Size JP/CN | 28.5 | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Series Charge | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Black | ||
Closure Type Lace Up | ||
Resistance Features Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant, Fuel Resistant | ||
Midsole Material EVA | ||
Size US 10 | ||
Size JP/CN 28.5 | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.
Water resistant ESD safety trainer
Composite fibre glass toe protects against impact and compression of 200 joules
SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces
Fuel and Oil resistant outsole
Related links
- Caterpillar Charge Unisex Black UK 10, EU 44
- Caterpillar Charge Unisex Black Safety Trainer EU 40
- Caterpillar Charge Unisex Black Safety Trainer EU 43
- Caterpillar Charge Unisex Black Safety Trainer EU 42
- Caterpillar Charge Unisex Black Safety Trainer EU 36
- Caterpillar Charge Unisex Black Safety Trainer EU 45
- Caterpillar Charge Unisex Black Safety Trainer EU 41
- Caterpillar Charge Unisex Black Safety Trainer EU 37
