Caterpillar Charge Unisex Black Safety Trainer, UK 5, EU 39

Subtotal (1 pair)*

$237.30

(exc. GST)

$261.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$237.30

*price indicative

RS Stock No.:
278-0580
Mfr. Part No.:
P725769
Brand:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Product Type

Safety Trainer

Series

Charge

Gender

Unisex

Size EU

39

Size UK

5

Colour

Black

Closure Type

Lace Up

Midsole Material

EVA

Resistance Features

Fuel Resistant, Heat Resistant, Oil Resistant, Slip Resistant, Water Resistant

Size JP/CN

23.5

Size US

5

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Caterpillar Flexible and lightweight non metallic sneaker has mesh lining for added breathability and comfort. It has removable PU Foam footbed.

Water resistant ESD safety trainer

Composite fibre glass toe protects against impact and compression of 200 joules

SRX best-in-class, slip-resistant rubber outsole reduces the risk of slips and falls on low traction surfaces

Fuel and Oil resistant outsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy