AIMONT ADAPTOR AFAF203 Unisex Grey, Black Composite Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

$165.99

(exc. GST)

$182.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$165.99

*price indicative

RS Stock No.:
275-6125
Mfr. Part No.:
ADAPTOR AFAF203 38
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

ADAPTOR AFAF203

Gender

Unisex

Size EU

38

Size UK

5

Colour

Grey, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size JP/CN

23.5

Size US

5

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Oil Resistant, Slip Resistant, Stab Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345

Upper Material

Textile, Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.

Non woven textile forefoot lining

Extremely light and flexible support base

It is highly resistant and breathable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy