AIMONT ADAPTOR AFAF203 Unisex Black, Grey Composite Safety Trainer, UK 2, EU 35
- RS Stock No.:
- 275-6122
- Mfr. Part No.:
- ADAPTOR AFAF203 35
- Brand:
- AIMONT
Subtotal (1 pair)*
$183.46
(exc. GST)
$201.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $183.46 |
*price indicative
- RS Stock No.:
- 275-6122
- Mfr. Part No.:
- ADAPTOR AFAF203 35
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | ADAPTOR AFAF203 | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | Black, Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 21.5 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 2 | |
| Resistance Features | Oil Resistant, Slip Resistant, Stab Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Leather, Textile | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series ADAPTOR AFAF203 | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour Black, Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 21.5 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 2 | ||
Resistance Features Oil Resistant, Slip Resistant, Stab Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Leather, Textile | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
- RS Stock No. 2756131
- Mfr. Part No. ADAPTOR AFAF203 44
1 Pair
$162.02
- RS Stock No. 2756225
- Mfr. Part No. ENGINE AFAF202 35
1 Pair
$185.43
- RS Stock No. 2756124
- Mfr. Part No. ADAPTOR AFAF203 37
1 Pair
$183.46
- RS Stock No. 2756127
- Mfr. Part No. ADAPTOR AFAF203 40
1 Pair
$183.46
Related links
- AIMONT ADAPTOR AFAF203 Unisex Black UK 6, EU 39
- AIMONT ADAPTOR AFAF203 Unisex Black UK 10.5, EU 45
- AIMONT ADAPTOR AFAF203 Unisex Black UK 12, EU 47
- AIMONT ADAPTOR AFAF203 Unisex Black UK 11, EU 46
- AIMONT ADAPTOR AFAF203 Unisex Black UK 4, EU 37
- AIMONT ADAPTOR AFAF203 Unisex Black UK 3, EU 36
- AIMONT ADAPTOR AFAF203 Unisex Black UK 10, EU 44
- AIMONT ADAPTOR AFAF203 Unisex Black UK 7, EU 41












