AIMONT ENGINE AFAF202 Unisex Black, Grey Composite Safety Trainer, UK 3, EU 36

Subtotal (1 pair)*

$185.43

(exc. GST)

$203.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$185.43

*price indicative

RS Stock No.:
275-6226
Mfr. Part No.:
ENGINE AFAF202 36
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

ENGINE AFAF202

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Slip Resistant, Stab Resistant, Water Resistant

Size US

3

Size JP/CN

22

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.

Non woven textile forefoot lining

Extremely light and flexible support base

It is highly resistant and breathable

1 Pair
$164.37
1 Pair
$183.46
1 Pair
$182.13
1 Pair
$172.59

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy