AIMONT ADAPTOR AFAF203 Unisex Grey, Black Composite Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 275-6130
- Mfr. Part No.:
- ADAPTOR AFAF203 43
- Brand:
- AIMONT
Subtotal (1 pair)*
$154.33
(exc. GST)
$169.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $154.33 |
*price indicative
- RS Stock No.:
- 275-6130
- Mfr. Part No.:
- ADAPTOR AFAF203 43
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Product Type | Safety Trainer | |
| Series | ADAPTOR AFAF203 | |
| Gender | Unisex | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size US | 9 | |
| Resistance Features | Oil Resistant, Stab Resistant, Slip Resistant | |
| Size JP/CN | 27 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile, Leather | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Product Type Safety Trainer | ||
Series ADAPTOR AFAF203 | ||
Gender Unisex | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size US 9 | ||
Resistance Features Oil Resistant, Stab Resistant, Slip Resistant | ||
Size JP/CN 27 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
- RS Stock No. 2756233
- Mfr. Part No. ENGINE AFAF202 43
1 Pair
$159.36
- RS Stock No. 2756192
- Mfr. Part No. CHECK AFAF201 43
1 Pair
$181.67
- RS Stock No. 2206689
- Mfr. Part No. 07PACAYA9834PT43
1 Pair
$116.31
- RS Stock No. 2756144
- Mfr. Part No. ARCO NEW 54610 43
1 Pair
$121.45
Related links
- AIMONT ADAPTOR AFAF203 Unisex Grey UK 13, EU 48
- AIMONT ADAPTOR AFAF203 Unisex Grey UK 6.5, EU 40
- AIMONT ADAPTOR AFAF203 Unisex Grey UK 5, EU 38
- AIMONT ADAPTOR AFAF203 Unisex Grey UK 8, EU 42
- AIMONT ADAPTOR AFAF203 Unisex Black UK 6, EU 39
- AIMONT ADAPTOR AFAF203 Unisex Black UK 10.5, EU 45
- AIMONT ADAPTOR AFAF203 Unisex Black UK 12, EU 47
- AIMONT ADAPTOR AFAF203 Unisex Black UK 2, EU 35











