AIMONT IBIS AVAV201 Unisex Black, Green Aluminium Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

$246.69

(exc. GST)

$271.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$246.69

*price indicative

RS Stock No.:
275-6257
Mfr. Part No.:
IBIS AVAV201 39
Brand:
AIMONT
Find similar products by selecting one or more attributes.
Select all

Brand

AIMONT

Product Type

Safety Trainer

Series

IBIS AVAV201

Gender

Unisex

Size EU

39

Size UK

6

Colour

Black, Green

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size JP/CN

24.5

Midsole Material

Non-Metallic

Size US

6

Resistance Features

Abrasion Resistant, Hydrocarbon Resistant, Oil Resistant, Scuff Resistant, Slip Resistant, Stab Resistant, Water Resistant

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Fabric

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The AIMONT Urban sport style safety shoe made with a technology that combines performance and lightness. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.

High resistance to abrasion

It comes in black and orange colour

It is waterproof and breathable

Vamp lining in non woven fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy