AIMONT ADAPTOR AFAF203 Unisex Grey, Black Composite Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 275-6129
- Mfr. Part No.:
- ADAPTOR AFAF203 42
- Brand:
- AIMONT
Subtotal (1 pair)*
$183.46
(exc. GST)
$201.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $183.46 |
*price indicative
- RS Stock No.:
- 275-6129
- Mfr. Part No.:
- ADAPTOR AFAF203 42
- Brand:
- AIMONT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AIMONT | |
| Series | ADAPTOR AFAF203 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size JP/CN | 26 | |
| Resistance Features | Stab Resistant, Slip Resistant, Oil Resistant | |
| Size US | 8 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345 | |
| Upper Material | Textile, Leather | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand AIMONT | ||
Series ADAPTOR AFAF203 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size JP/CN 26 | ||
Resistance Features Stab Resistant, Slip Resistant, Oil Resistant | ||
Size US 8 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345 | ||
Upper Material Textile, Leather | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The AIMONT Urban sport style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology designed for work stations that require standing for long periods. This safety shoes helps in protecting from electronic devices against electrostatic discharge phenomena.
Non woven textile forefoot lining
Extremely light and flexible support base
It is highly resistant and breathable
- RS Stock No. 2756232
- Mfr. Part No. ENGINE AFAF202 42
1 Pair
$185.43
- RS Stock No. 2756135
- Mfr. Part No. ADAPTOR AFAF203 48
1 Pair
$183.46
- RS Stock No. 2756123
- Mfr. Part No. ADAPTOR AFAF203 36
1 Pair
$183.46
- RS Stock No. 2756126
- Mfr. Part No. ADAPTOR AFAF203 39
1 Pair
$183.46
Related links
- AIMONT ADAPTOR AFAF203 Unisex Grey UK 13, EU 48
- AIMONT ADAPTOR AFAF203 Unisex Grey UK 9, EU 43
- AIMONT ADAPTOR AFAF203 Unisex Grey UK 6.5, EU 40
- AIMONT ADAPTOR AFAF203 Unisex Grey UK 5, EU 38
- AIMONT ADAPTOR AFAF203 Unisex Black UK 6, EU 39
- AIMONT ADAPTOR AFAF203 Unisex Black UK 10.5, EU 45
- AIMONT ADAPTOR AFAF203 Unisex Black UK 12, EU 47
- AIMONT ADAPTOR AFAF203 Unisex Black UK 2, EU 35









