Jallatte J-energy Men's Black Aluminium Safety Trainer, UK 5, EU 38
- RS Stock No.:
- 275-6109
- Mfr. Part No.:
- JALTONIC JY204 38
- Brand:
- Jallatte
Subtotal (1 pair)*
$255.34
(exc. GST)
$280.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $255.34 |
*price indicative
- RS Stock No.:
- 275-6109
- Mfr. Part No.:
- JALTONIC JY204 38
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-energy | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Aluminium | |
| Closure Type | Lace Up | |
| Size JP/CN | 23.5 | |
| Additional Safety Features | A | |
| Size US | 5 | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Breathable, Anti-Static, Anti-Fatigue | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Textile, Leather | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Aluminium | ||
Closure Type Lace Up | ||
Size JP/CN 23.5 | ||
Additional Safety Features A | ||
Size US 5 | ||
Midsole Material Non-Metallic | ||
Resistance Features Breathable, Anti-Static, Anti-Fatigue | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Textile, Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Low safety shoe of urban sport type is designed with anti-fatigue technology protecting the electronic devices against electrostatic discharge phenomena. It has Micro-aerated mesh lining, smooth appearance, 3 layer structure combining a textile mesh, a foam and a reinforcing grid.
High mechanical strength
Water repellent full grain leather
- RS Stock No. 2756071
- Mfr. Part No. JALPEPS JY201 38
1 Pair
$285.39
- RS Stock No. 1958308
- Mfr. Part No. NOA JYJY209 38
1 Pair
$234.53
- RS Stock No. 2749889
- Mfr. Part No. JALSKIN JY234 38
1 Pair
$343.46
- RS Stock No. 2756110
- Mfr. Part No. JALTONIC JY204 39
1 Pair
$259.79
Related links
- Jallatte J-energy Men's Black Aluminium Safety Trainer EU 46
- Jallatte J-energy Men's Black Aluminium Safety Trainer EU 39
- Jallatte J-energy Men's Black Aluminium Safety Trainer EU 47
- Jallatte J-energy Men's Black Aluminium Safety Trainer EU 48
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 38
- Jallatte J-energy Unisex Black UK 5, EU 38
- Jallatte J-energy Unisex Black UK 5, EU 38
- Jallatte JALSKIN JY234 Men's Black Aluminium Safety Trainer EU 38











