Jallatte J-energy Unisex Grey, Black Composite Safety Trainer, UK 3.5, EU 36
- RS Stock No.:
- 275-5976
- Mfr. Part No.:
- JALCYBER JI214 36
- Brand:
- Jallatte
Subtotal (1 pair)*
$180.03
(exc. GST)
$198.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $180.03 |
*price indicative
- RS Stock No.:
- 275-5976
- Mfr. Part No.:
- JALCYBER JI214 36
- Brand:
- Jallatte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jallatte | |
| Series | J-energy | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 36 | |
| Size UK | 3.5 | |
| Colour | Grey, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Size JP/CN | 22 | |
| Size US | 3 | |
| Resistance Features | Breathable, Anti-Static, Anti-Fatigue, Abrasion Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand Jallatte | ||
Series J-energy | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 36 | ||
Size UK 3.5 | ||
Colour Grey, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Size JP/CN 22 | ||
Size US 3 | ||
Resistance Features Breathable, Anti-Static, Anti-Fatigue, Abrasion Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. This Safety shoe protecting the electronic devices against electrostatic discharge phenomena.
Water repellent full grain leather
Electrostatic dissipative shoes
Perforated insole for enhanced comfort
Related links
- Jallatte J-energy Unisex Grey UK 2, EU 35
- Jallatte J-energy Unisex Red UK 3, EU 36
- Jallatte J-energy Unisex Black UK 13, EU 48
- Jallatte J-energy Unisex Black UK 4, EU 37
- Jallatte J-energy Unisex Black UK 5, EU 38
- Jallatte J-energy Unisex Black Aluminium Safety Trainer EU 36
- Jallatte J-energy Unisex Black UK 3, EU 36
- Jallatte J-energy Unisex Black UK 3, EU 36
