Jallatte J-energy Unisex Grey, Black Composite Safety Trainer, UK 3, EU 35

Subtotal (1 pair)*

$209.45

(exc. GST)

$230.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$209.45

*price indicative

RS Stock No.:
275-5975
Mfr. Part No.:
JALCYBER JI214 35
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

J-energy

Gender

Unisex

Size EU

35

Size UK

3

Colour

Grey, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Size JP/CN

21.5

Size US

2

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Breathable, Anti-Static, Anti-Fatigue, Abrasion Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. This Safety shoe protecting the electronic devices against electrostatic discharge phenomena.

Water repellent full grain leather

Electrostatic dissipative shoes

Perforated insole for enhanced comfort

  • RS Stock No. 2755990
  • Mfr. Part No. JALDOJO JNI01 36
1 Pair
$225.09
  • RS Stock No. 2755994
  • Mfr. Part No. JALDOJO JNI01 40
1 Pair
$225.09
1 Pair
$206.08
  • RS Stock No. 2755977
  • Mfr. Part No. JALCYBER JI214 37
1 Pair
$189.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy