Jallatte J-energy Unisex Red, Black Composite Safety Trainer, UK 3, EU 36

Subtotal (1 pair)*

$225.09

(exc. GST)

$247.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$225.09

*price indicative

RS Stock No.:
275-5990
Mfr. Part No.:
JALDOJO JNI01 36
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-energy

Product Type

Safety Trainer

Gender

Unisex

Size EU

36

Size UK

3

Colour

Red, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Size JP/CN

22

Resistance Features

Breathable, Anti-Static

Size US

3

Safety Rating EN ISO 20345

Yes

Upper Material

Textile, Leather

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Low safety shoe is a urban sport type, protecting the electronic devices against electrostatic discharge phenomena. It has fluorescent markings on the side for increased visibility when doing night work. It has padded tongue for good instep protection, combined with two side bellows to prevent any dirt from getting into the boots.

Water repellent full grain upper

Breathable upper lining in 3D mesh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy