Jallatte J-energy Unisex Black, Grey Composite Safety Trainer, UK 5, EU 38

Subtotal (1 pair)*

$180.03

(exc. GST)

$198.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$180.03

*price indicative

RS Stock No.:
275-5978
Mfr. Part No.:
JALCYBER JI214 38
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

J-energy

Gender

Unisex

Size EU

38

Size UK

5

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Abrasion Resistant, Anti-Fatigue, Anti-Static, Breathable

Additional Safety Features

A

Size US

5

Size JP/CN

23.5

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. This Safety shoe protecting the electronic devices against electrostatic discharge phenomena.

Water repellent full grain leather

Electrostatic dissipative shoes

Perforated insole for enhanced comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy