Jallatte J-energy Unisex Black Aluminium Safety Trainer, UK 3, EU 36

Subtotal (1 pair)*

$285.39

(exc. GST)

$313.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$285.39

*price indicative

RS Stock No.:
275-6069
Mfr. Part No.:
JALPEPS JY201 36
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Product Type

Safety Trainer

Series

J-energy

Gender

Unisex

Size EU

36

Size UK

3

Colour

Black

Safety Toe Type

Aluminium

Closure Type

Lace Up

Size US

3

Size JP/CN

22

Resistance Features

Anti-Fatigue, Anti-Static, Breathable

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather, Textile

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Low safety shoe of urban sport type is designed with anti-fatigue technology. It has Suede leather and respirant textiles upper. TPU insert at the heel integrated in the lacing for good holding of the foot in the shoe. It has breathable upper lining in 3D mesh, with honeycomb structure for improved all-round ventilation of the foot and fast-drying.

Resists scuffing and acid perspiration

Slip resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy