Jallatte J-energy Unisex Black, Grey Composite Toe Capped Safety Trainers, UK 3, EU 36

Unavailable
RS will no longer stock this product.
RS Stock No.:
275-5963
Mfr. Part No.:
JALCATCH JNI26 36
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-energy

Gender

Unisex

Shoe Size EU

36

Shoe Size UK

3

Shoe Size US

4

Colour

Black, Grey

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S1P

Anti-Slip

Yes

Upper Material

Textile, Leather

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

Shoe Size JP/CN

22

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Low safety shoe with urban sport type, protecting the electronic devices against electrostatic discharge phenomena. It has padded ergonomic collar in compact flexible foam, lined for extra comfort and better ankle and Achilles tendon protection.

Breathable upper lining in 3D mesh
Padded tongue for good instep protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy