Jallatte J-energy Unisex Black, Grey Composite Safety Trainer, UK 4, EU 37

Subtotal (1 pair)*

$189.51

(exc. GST)

$208.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$189.51

*price indicative

RS Stock No.:
275-5977
Mfr. Part No.:
JALCYBER JI214 37
Brand:
Jallatte
Find similar products by selecting one or more attributes.
Select all

Brand

Jallatte

Series

J-energy

Product Type

Safety Trainer

Gender

Unisex

Size EU

37

Size UK

4

Colour

Black, Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Resistance Features

Anti-Static, Abrasion Resistant, Anti-Fatigue, Breathable

Additional Safety Features

A

Midsole Material

Non-Metallic

Size JP/CN

22.5

Size US

4

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
TN
The Jallatte. Urban sport-style safety shoe incorporating MAXI-Soft Duo anti-fatigue technology is designed for work stations that require standing for long periods. This Safety shoe protecting the electronic devices against electrostatic discharge phenomena.

Water repellent full grain leather

Electrostatic dissipative shoes

Perforated insole for enhanced comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy