Honeywell Safety Runner Unisex Blue, Black Composite Safety Trainer, UK 6.5, EU 47

This image is representative of the product range

Subtotal (1 pair)*

$181.99

(exc. GST)

$200.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$181.99

*price indicative

RS Stock No.:
274-4194
Mfr. Part No.:
6250123-47
Brand:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Product Type

Safety Trainer

Series

Runner

Gender

Unisex

Size EU

47

Size UK

6.5

Colour

Blue, Black

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Electric Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Fabric

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Trainer Low Cut Lace Up Nylon Textile Up


Meet Honeywell Agile footwear, an all-new range inspired by sports footwear, designed to combine style and performance on the pitch. These shoes are designed to meet the demands of an active lifestyle, providing comfort, flexibility and lightness to allow you to move quickly and easily.;The ergonomic design of Agile shoes naturally follows the movement of the foot, providing a comfortable feeling similar to wearing socks. For a personalized experience, this range offers five insole options, two of which are certified according to the DGUV test and three (wide, standard and narrow) are equipped with the OrthoLite® insole adjustment system, allowing a perfect fit for all foot types.;Made with breathable materials such as textile and knit, with additional features such as TPU film, 3D mesh lining, EVA midsoles and rubber outsoles, these shoes provide comfort and durability. In addition, the antibacterial insole, lighter toe cap, external heel counter and wear indicators (patent pending) guarantee optimal protection while maintaining maximum comfort.;Some models also feature electrostatic discharge (ESD) protection, providing additional safety in certain sensitive working environments.

1 Pair
$196.79
  • RS Stock No. 1934278
  • Mfr. Part No. 07SLALUM8812PT44
1 Pair
$216.57
  • RS Stock No. 1934274
  • Mfr. Part No. 07SLALUM8812PT40
1 Pair
$216.57
  • RS Stock No. 2250628
  • Mfr. Part No. 07RAVIRA8862 PT 40
1 Pair
$185.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy