Honeywell Safety STARTER Unisex Yellow, Black Composite Safety Trainer, EU 39
- RS Stock No.:
- 274-4195
- Mfr. Part No.:
- 6250126-06
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
$153.38
(exc. GST)
$168.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 23 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $153.38 |
*price indicative
- RS Stock No.:
- 274-4195
- Mfr. Part No.:
- 6250126-06
- Brand:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Trainer | |
| Series | STARTER | |
| Gender | Unisex | |
| Size EU | 39 | |
| Colour | Yellow, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Impact Resistant | |
| Additional Safety Features | Magnetic Insulation, Abrasion Resistant, Patent-Pending Wear-Off Indicators, Oil Resistant, Heel Shock Absorption System | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | DGUV 112-191, European Regulation (EU) 2016/425, EN ISO 20345:2011, ISO 9001:2015 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Trainer | ||
Series STARTER | ||
Gender Unisex | ||
Size EU 39 | ||
Colour Yellow, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Impact Resistant | ||
Additional Safety Features Magnetic Insulation, Abrasion Resistant, Patent-Pending Wear-Off Indicators, Oil Resistant, Heel Shock Absorption System | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals DGUV 112-191, European Regulation (EU) 2016/425, EN ISO 20345:2011, ISO 9001:2015 | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Trainer Shoe Low Cut Lace Up STARTER Yel
- RS Stock No. 2744181
- Mfr. Part No. 6250119-39
- RS Stock No. 2744196
- Mfr. Part No. 6250127-45
- RS Stock No. 2749879
- Mfr. Part No. JALO2 JI446 39
- RS Stock No. 0276056
- Mfr. Part No. 6322-5
Related links
- Honeywell Safety Starter Yellow S1P Unisex Black UK 6, EU 39
- Honeywell Safety Starter Yellow S1P Unisex Black UK 9, EU 43
- Honeywell Safety STARTER Unisex Black UK 45, EU 45
- Honeywell Safety Starter Yellow S1P Unisex Black UK 11, EU 46
- Honeywell Safety Starter Yellow S1P Unisex Black UK 6.5, EU 40
- Honeywell Safety Starter Yellow S1P Unisex Black UK 14, EU 49
- Honeywell Safety Starter Yellow S1P Unisex Black UK 3.5, EU 36
- Honeywell Safety STARTER Unisex Blue Fibreglass Safety Shoes EU 39












