Recently searched

    Honeywell Safety Runner Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 5, EU 38

    Subtotal (1 pair)**

    $224.36

    (exc. GST)

    $246.80

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$224.36

    **price indicative

    RS Stock No.:
    282-2422
    Mfr. Part No.:
    6250121-47
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Runner

    Gender

    Unisex

    Shoe Size EU

    38

    Shoe Size UK

    5

    Shoe Size US

    6

    Colour

    Black, Blue

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Midsole Type

    Non Metallic

    Upper Material

    Fabric

    Slip Resistance Rating

    SRC

    Anti-Slip

    Yes

    Sole Material

    Rubber

    Related links