Honeywell Safety Sprinter Unisex Grey, Blue Composite Safety Trainer, UK 6, EU 39
- RS Stock No.:
- 274-4181
- Mfr. Part No.:
- 6250119-39
- Brand:
- Honeywell Safety
Subtotal (1 pair)*
$198.10
(exc. GST)
$217.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $198.10 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pair
$143.58
(exc. GST)
$157.94
(inc. GST)
- RS Stock No.:
- 274-4181
- Mfr. Part No.:
- 6250119-39
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | Sprinter | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Grey, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Additional Safety Features | ESD | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Abrasion Resistant, Slip Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series Sprinter | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Grey, Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Additional Safety Features ESD | ||
Midsole Material Non-Metallic | ||
Resistance Features Abrasion Resistant, Slip Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Trainer Low Cut Lace Up SPRINTER Blue S1
Meet Honeywell Agile footwear, an all-new range inspired by sports footwear, designed to combine style and performance on the pitch. These shoes are designed to meet the demands of an active lifestyle, providing comfort, flexibility and lightness to allow you to move quickly and easily.
The ergonomic design of Agile shoes naturally follows the movement of the foot, providing a comfortable feeling similar to wearing socks. For a personalized experience, this range offers five insole options, two of which are certified according to the DGUV test and three (wide, standard and narrow) are equipped with the OrthoLite® insole adjustment system, allowing a perfect fit for all foot types.
Made with breathable materials such as textile and knit, with additional features such as TPU film, 3D mesh lining, EVA midsoles and rubber outsoles, these shoes provide comfort and durability. In addition, the antibacterial insole, lighter toe cap, external heel counter and wear indicators (patent pending) guarantee optimal protection while maintaining maximum comfort.
Some models also feature electrostatic discharge (ESD) protection, providing additional safety in certain sensitive working environments.
- RS Stock No. 2756126
- Mfr. Part No. ADAPTOR AFAF203 39
1 Pair
$183.46
- RS Stock No. 2759713
- Mfr. Part No. 9GAL120039
Each
$127.23
- RS Stock No. 2756229
- Mfr. Part No. ENGINE AFAF202 39
1 Pair
$185.43
- RS Stock No. 2755993
- Mfr. Part No. JALDOJO JNI01 39
1 Pair
$225.09
Related links
- Honeywell Safety Sprinter Unisex Grey UK 7, EU 41
- Honeywell Safety Runner Unisex Black UK 6, EU 39
- Honeywell Safety Sprinter Unisex Black UK 10, EU 44
- Honeywell Safety Sprinter Unisex Black UK 9, EU 43
- Honeywell Safety Sprinter Unisex Blue Fibreglass Toe Capped Safety Shoes EU 39
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 39
- Honeywell Safety Sprinter Unisex Yellow UK 11, EU 46
- Honeywell Safety SPRINTER Unisex Blue EU 38












