Recently searched

    Honeywell Safety Runner Unisex Black, Blue Composite Toe Capped Safety Shoes, UK 10.5, EU 41

    Subtotal (1 pair)**

    $213.68

    (exc. GST)

    $235.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 31/10/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +$213.68

    **price indicative

    RS Stock No.:
    282-2427
    Mfr. Part No.:
    6250123-41
    Brand:
    Honeywell Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Honeywell Safety

    Series

    Runner

    Gender

    Unisex

    Shoe Size EU

    41

    Shoe Size UK

    10.5

    Shoe Size US

    12

    Colour

    Black, Blue

    Safety Toe Type

    Composite

    Safety Toe

    Yes

    ESD Safe

    Yes

    Anti-Static

    Yes

    Closure Type

    Lace Up

    Penetration Resistant

    Yes

    Water Resistant

    Yes

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Fabric

    Midsole Type

    Non Metallic

    Sole Material

    Rubber

    Anti-Slip

    Yes

    Slip Resistance Rating

    SRC

    Related links