Honeywell Safety Runner Unisex Blue, Black Composite Safety Trainer, UK 5, EU 44
- RS Stock No.:
- 274-4192
- Mfr. Part No.:
- 6250123-44
- Brand:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
$196.79
(exc. GST)
$216.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $196.79 |
*price indicative
- RS Stock No.:
- 274-4192
- Mfr. Part No.:
- 6250123-44
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Product Type | Safety Trainer | |
| Series | Runner | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 5 | |
| Colour | Blue, Black | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Electric Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Product Type Safety Trainer | ||
Series Runner | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 5 | ||
Colour Blue, Black | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Electric Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Trainer Low Cut Lace Up Nylon Textile Up
Meet Honeywell Agile footwear, an all-new range inspired by sports footwear, designed to combine style and performance on the pitch. These shoes are designed to meet the demands of an active lifestyle, providing comfort, flexibility and lightness to allow you to move quickly and easily.;The ergonomic design of Agile shoes naturally follows the movement of the foot, providing a comfortable feeling similar to wearing socks. For a personalized experience, this range offers five insole options, two of which are certified according to the DGUV test and three (wide, standard and narrow) are equipped with the OrthoLite® insole adjustment system, allowing a perfect fit for all foot types.;Made with breathable materials such as textile and knit, with additional features such as TPU film, 3D mesh lining, EVA midsoles and rubber outsoles, these shoes provide comfort and durability. In addition, the antibacterial insole, lighter toe cap, external heel counter and wear indicators (patent pending) guarantee optimal protection while maintaining maximum comfort.;Some models also feature electrostatic discharge (ESD) protection, providing additional safety in certain sensitive working environments.
Related links
- Honeywell Safety Runner Unisex Blue UK 11, EU 47
- Honeywell Safety Runner Unisex Blue UK 10, EU 46
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 44
- Honeywell Safety Runner Unisex Black UK 6, EU 39
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 41
- Honeywell Safety Runner Unisex Black UK 9, EU 43
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 42
- Honeywell Safety Runner Unisex Blue Fibreglass Safety Shoes EU 45
