Honeywell Safety STARTER Unisex Black, Blue Composite Safety Trainer, UK 10.5, EU 45
- RS Stock No.:
- 274-4196
- Mfr. Part No.:
- 6250127-45
- Brand:
- Honeywell Safety
This image is representative of the product range
Subtotal (1 pair)*
$161.05
(exc. GST)
$177.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | $161.05 |
*price indicative
- RS Stock No.:
- 274-4196
- Mfr. Part No.:
- 6250127-45
- Brand:
- Honeywell Safety
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Series | STARTER | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 45 | |
| Size UK | 10.5 | |
| Colour | Black, Blue | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Resistance Features | Impact Resistant | |
| Size US | 10.5 | |
| Additional Safety Features | Abrasion Resistant, Energy Absorption, Heel Shock Absorption System, Patent-Pending Wear-Off Indicators | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | European Regulation | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Series STARTER | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 45 | ||
Size UK 10.5 | ||
Colour Black, Blue | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Resistance Features Impact Resistant | ||
Size US 10.5 | ||
Additional Safety Features Abrasion Resistant, Energy Absorption, Heel Shock Absorption System, Patent-Pending Wear-Off Indicators | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals European Regulation | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Trainer Shoe Low Cut Lace Up STARTER Blu
- RS Stock No. 2744192
- Mfr. Part No. 6250123-44
- RS Stock No. 2726705
- Mfr. Part No. 93343-00-105
- RS Stock No. 2756235
- Mfr. Part No. ENGINE AFAF202 45
- RS Stock No. 2756132
- Mfr. Part No. ADAPTOR AFAF203 45
Related links
- Honeywell Safety Starter Yellow S1P Unisex Black UK 10.5, EU 45
- Honeywell Safety 6270621 Unisex Black UK 10.5, EU 45
- Honeywell Safety MTS Trail Unisex Black UK 10.5, EU 45
- Honeywell Safety Sprinter Unisex Yellow Fibreglass Toe Capped Safety Shoes EU 45
- Honeywell Safety STARTER Unisex Blue Fibreglass Safety Shoes EU 47
- Honeywell Safety MTS SPORTY RANGE Unisex Black UK 10.5, EU 45
- Honeywell Safety TECH FIELD - FLEX S3 Unisex Black UK 10.5, EU 45
- Honeywell Safety Starter Mid Black Yellow Composite Toe Capped Unisex Safety Boots 10.5, EU 45 EN ISO 20345:2011












