SICK Type 4 (En Iso 14119), EN ISO 14119, Category 4 (EN ISO 13849) TR4 Safety Switch, RFID Actuator Included, Valox
- RS Stock No.:
- 285-4384
- Mfr. Part No.:
- TR4-SAU03PB
- Brand:
- SICK
Subtotal (1 unit)*
$581.76
(exc. GST)
$639.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.76 |
*price indicative
- RS Stock No.:
- 285-4384
- Mfr. Part No.:
- TR4-SAU03PB
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | Yes | |
| Safety Contacts | Safe Switch Off Distance 25 mm, Safe Switch On Distance Sao 15 mm | |
| Housing Material | Valox | |
| Series | TR4 | |
| IP Rating | IP67, IP69K | |
| Contact AC Voltage | 230V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 200mA | |
| Hazardous Area Certification | Type 4 (En Iso 14119), EN ISO 14119, Category 4 (EN ISO 13849) | |
| Maximum Operating Temperature | 70°C | |
| Width | 19.8mm | |
| Standards/Approvals | IEC 60529 | |
| Length | 67.1mm | |
| Number of Head Directions | 5 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included Yes | ||
Safety Contacts Safe Switch Off Distance 25 mm, Safe Switch On Distance Sao 15 mm | ||
Housing Material Valox | ||
Series TR4 | ||
IP Rating IP67, IP69K | ||
Contact AC Voltage 230V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 200mA | ||
Hazardous Area Certification Type 4 (En Iso 14119), EN ISO 14119, Category 4 (EN ISO 13849) | ||
Maximum Operating Temperature 70°C | ||
Width 19.8mm | ||
Standards/Approvals IEC 60529 | ||
Length 67.1mm | ||
Number of Head Directions 5 | ||
- COO (Country of Origin):
- DO
SICK TR4 Series Safety Switch, 24V DC Supply Voltage, IP67 - TR4-SAU03PB
This safety switch is a non-contact RFID interlock designed for industrial machine guarding and access control. It provides two safety outputs with self-monitoring semiconductor circuitry and is intended for series connection within a control cabinet with diagnostics. The device operates from a 24V DC supply and includes visible status LEDs and a 3M connecting cable for straightforward installation in automated environments.
Features and Benefits:
• SIL3 safety level provides high functional safety
• Category 4 PL e architecture supports risk reduction
• Assured switch off 25mm reduces unintended restart risks
• Assured switch on Sao 15mm enables precise enablement
• Encapsulated Valox housing permits harsh-environment use
• Category 4 PL e architecture supports risk reduction
• Assured switch off 25mm reduces unintended restart risks
• Assured switch on Sao 15mm enables precise enablement
• Encapsulated Valox housing permits harsh-environment use
Applications
• Suitable for safeguarding machine access points on production lines
• Ideal for integration into safety circuits with cabinet diagnostics
• Used with robotics cells requiring non-contact actuation
• Can be used for packaging machinery guarding tasks
• Suitable for wet or high-pressure wash-down environments
• Ideal for integration into safety circuits with cabinet diagnostics
• Used with robotics cells requiring non-contact actuation
• Can be used for packaging machinery guarding tasks
• Suitable for wet or high-pressure wash-down environments
What connectors and cabling are provided?
It is supplied with a 3M PVC-sheathed cable with 0.25mm² conductors and eight cores including supply, two safety outputs and enable inputs.
How does the device indicate status during operation?
Built-in LEDs provide Visual status information for supply, outputs and diagnostics.
What are the environmental tolerances for vibration and shock?
It withstands 10Hz to 55Hz vibration at 3.5mm and shock pulses of 30g for 11ms.
How are safety outputs specified electrically?
The outputs are self-monitoring semiconductor OSSDs with an output current limit of ≤200mA.
What classification applies to actuator coding and fault behaviour?
The actuator uses a high coding level
at least one safety-related semiconductor output is forced off in a fault.
Related links
- SICK TR4 Safety Interlock Switch Actuator Included, Valox
- SICK TR4 Safety Switch Actuator Included, Valox
- Banner ISO 14119 EU: Machinery 2006/42/EC
- StarTech.com 3 3840 x 2160 pixel USB C Adapter CAT 4 HDMI, USB Hub - 4 xUSB
- Hewlett Packard 4 3840 x 2160 pixel Laptop Docking Stations PLe, EN ISO 13849-1 Ports 6 xUSB ports
- Jumo cULus
- StarTech.com 2 Port USB Card EN ISO 13849-1, CAT 3
- Banner EN ISO 13849-1:2015 Standard
