SICK STR1 Safety Switch, RFID Actuator Included, Vistal
- RS Stock No.:
- 285-4292
- Mfr. Part No.:
- STR1-SASF03P5
- Brand:
- SICK
Subtotal (1 unit)*
$401.24
(exc. GST)
$441.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.24 |
*price indicative
- RS Stock No.:
- 285-4292
- Mfr. Part No.:
- STR1-SASF03P5
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | Yes | |
| Safety Contacts | 1 | |
| Housing Material | Vistal | |
| Series | STR1 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 24V dc | |
| Switch Contact Current | 100mA | |
| IP Rating | IP69K, IP67 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Standards/Approvals | IEC 60529 | |
| Length | 18mm | |
| Number of Head Directions | 5 | |
| Depth | 26mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included Yes | ||
Safety Contacts 1 | ||
Housing Material Vistal | ||
Series STR1 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 24V dc | ||
Switch Contact Current 100mA | ||
IP Rating IP69K, IP67 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Standards/Approvals IEC 60529 | ||
Length 18mm | ||
Number of Head Directions 5 | ||
Depth 26mm | ||
- COO (Country of Origin):
- MY
SICK STR1 Series Safety Switch, 24V Supply Voltage, IP69K - STR1-SASF03P5
This safety switch is a non-contact RFID interlock designed to monitor guards and access points in industrial settings. It uses RFID sensing with a permanently coded actuator and provides dual safe semiconductor outputs alongside an auxiliary contact for diagnostics. The unit is supplied by a 24V DC source and features a Vistal housing suited to washdown and harsh environments, offering high ingress protection and a Compact form factor for confined installations.
Features and Benefits:
• SIL3 safety integrity providing high functional safety levels
• Category 4 performance enabling highest risk reduction
• 100mA output current supporting low-power control circuits
• 40ms response time allowing Rapid safety signalling
• IP69K rating permitting high-pressure, high-temperature washdowns
• Category 4 performance enabling highest risk reduction
• 100mA output current supporting low-power control circuits
• 40ms response time allowing Rapid safety signalling
• IP69K rating permitting high-pressure, high-temperature washdowns
Applications
• Used for machine guard RFID interlock on production lines
• Suitable for Compact safety switch installations in tight spaces
• Ideal for hygienic washdown environments requiring IP69K protection
• Used with safety controllers requiring dual OSSD outputs
• Can be used for access monitoring where a high coding level is required
• Suitable for Compact safety switch installations in tight spaces
• Ideal for hygienic washdown environments requiring IP69K protection
• Used with safety controllers requiring dual OSSD outputs
• Can be used for access monitoring where a high coding level is required
What cable and connection options are provided?
It is fitted with a 3M five-core PVC cable with 5.5mm diameter and copper conductors suitable for fixed and moving installations.
How does the device behave when a fault is detected?
On fault at least one semiconductor safety output is switched to the OFF state to signal a safe condition.
What environmental temperatures can it withstand during operation?
The operating temperature range is -30°C to +70°C for applicable serial number series
other serial numbers may be limited to -10°C to +70°C.
What mechanical resilience does the unit offer against vibration and shock?
It resists vibration at 10Hz to 55Hz with 1mm amplitude and shock up to 30g for 11ms.
How is actuation and alignment specified for installation?
Assured switch-on distance for frontal approach is 10mm and switch-off distance is 25mm with three Active sensor surfaces and five actuation directions.
- RS Stock No. 2854285
- Mfr. Part No. STR1-SACU0BC8
Each
$393.47
- RS Stock No. 2854298
- Mfr. Part No. STR1-SASU0AR5
Each
$453.36
- RS Stock No. 2854300
- Mfr. Part No. STR1-SASU10P8
Each
$555.01
- RS Stock No. 2854293
- Mfr. Part No. STR1-SASF03P8
Each
$448.16
Related links
- SICK STR1 Safety Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Vistal
- SICK STR1 Safety Interlock Switch Actuator Included, Vistal
- SICK STR1 Safety Switch Actuator Included Electronic
- SICK STR1 Safety Interlock Switch Actuator Included, Valox
- SICK RE27 Safety Switch Actuator Included Magnet
- SICK RE21 Safety Switch Actuator Included Magnet
- SICK STR1 Safety Switch, Vistal










