SICK STR1 Safety Interlock Switch Actuator Included, Vistal

Subtotal (1 unit)*

$371.35

(exc. GST)

$408.48

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$371.35

*price indicative

RS Stock No.:
285-9014
Mfr. Part No.:
STR1-SAFM10P5
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Vistal

Series

STR1

Contact DC Voltage

24V dc

Number of Auxiliary Contacts

1

Minimum Operating Temperature

-30°C

IP Rating

IP69K, IP67

Contact AC Voltage

230V ac

Switch Contact Current

100mA

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Length

18mm

Depth

26mm

Number of Head Directions

5

Width

40mm

Standards/Approvals

CE

Overview


The STR1 RFID safety switch has monitored semiconductor outputs (OSSDs) and can be safely connected either individually or in series. It can be used for applications where a high level of manipulation protection is required. The STR1 is available with thr

The sensor has three active sensor surfaces. The actuator comes in four different sizes. This allows the STR1 to offer maximum mounting flexibility.

At a glance


Response range of up to 14 mm

Small housing with flexible mounting options

Sensor activation possible from three sides

Four different actuators available

Universally coded, uniquely coded, and permanently coded sensors

PL e (EN ISO 13849), SIL3 (IEC 61508

Your Benefit


High level of flexibility when mounting the sensor and actuator

Reduced need for storage, as one sensor is suitable for a wide range of different applications

High level of manipulation protection due to individually coded actuator

High level of machine a

Applications


Monitoring of safety doors and removable protective devices

Applications requiring a high standard of hygiene

Applications where precise guidance of the safety door is not possible

Machines and systems on which vibrations occur

Monitoring the positions of

Related links