SICK RE23 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet

Subtotal (1 unit)*

$168.15

(exc. GST)

$184.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.15

*price indicative

RS Stock No.:
285-8976
Distrelec Article No.:
301-25-390
Mfr. Part No.:
RE23-SA64
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

Magnet

Lock Type

Magnet

Actuator Included

Yes

Housing Material

Vistal

Series

RE23

Switch Contact Current

100mA

IP Rating

IP67

Contact DC Voltage

30V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

230V ac

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Width

25mm

Standards/Approvals

IEC 60529

Number of Head Directions

3

Length

88mm

Depth

13mm

COO (Country of Origin):
MY

SICK RE23 Series Safety Interlock Switch, IP67, magnet lock type - RE23-SA64


This safety interlock switch is a non-contact magnetic sensor intended for safeguarding access points in industrial automation. It operates as a sensor-and-actuator system with reed output contacts and provides diagnostic-capable series wiring via Flexi Loop. The device is designed for enclosed installations requiring an IP67 rating and functions across a wide ambient temperature range.

Features and Benefits:


• IP67 enclosure rating enabling use in wet environments
• Reed outputs supporting ≤30V DC switching for safety circuits
• Magnet locking style delivering contact actuation without contact
• LEDs providing Visual state indication for quick checks
• Flexi Loop compatible allowing series connection with diagnostics

Applications


• Suitable for safeguarding guarded doors on production lines
• Ideal for integration with safety logic units in machinery
• Used with interlocked Gates where non-contact operation is required
• Can be used for access control in wash‑down environments

What electrical limits apply to the switching contacts?


The reed contacts are rated for switching voltages up to 30V DC and currents up to 100mA.

How is fault handling achieved if the device cannot self-detect faults?


Fault detection is performed by the connected safety-related logic unit, which monitors output behaviour and response ranges.

What cabling and connector format does it use for installation?


It uses a 0.2m cable with a 4‑pin M12 plug, PVC jacket and copper conductors.

How does the device perform mechanically under vibration and shock?


It is specified for 10Hz to 55Hz vibration at 1mm amplitude and 30g shock pulses of 11 MS duration.

What actuator approach directions are supported for reliable operation?


The sensor supports multi‑directional approach with Active surfaces and multiple actuation directions for flexible installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy