SICK RE11 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet

Subtotal (1 unit)*

$129.38

(exc. GST)

$142.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 85 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.38

*price indicative

RS Stock No.:
285-8963
Distrelec Article No.:
301-25-380
Mfr. Part No.:
RE11-SA03
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Interlock Switch

Lock Style

Magnet

Lock Type

Magnet

Actuator Included

Yes

Safety Contacts

1 NC, 1 NO

Housing Material

Vistal

Series

RE11

Switch Contact Current

400mA

IP Rating

IP67

Minimum Operating Temperature

-30°C

Contact AC Voltage

230V ac

Contact DC Voltage

30V dc

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Standards/Approvals

CE

Depth

13mm

Length

36mm

Number of Head Directions

5

Width

26mm

COO (Country of Origin):
MY

SICK RE11 Series Safety Interlock Switch, 30V Maximum DC Voltage, 1NC/1NO Normal State Configuration - RE11-SA03


This safety interlock switch is an essential component for guaranteeing safe operations in automation environments. With a Compact rectangular design of 26mm x 36mm x 13mm, it features a magnetic locking mechanism, ensuring reliable operation. It is constructed from Vistal housing which offers durability and is rated to IP67, making it suitable for various industrial applications.

Features & Benefits


• Magnetic lock mechanism enhances safety and operational reliability
• 1NC/1NO configuration supports diverse control circuits
• Operating temperature range from -30 °C to +60 °C ensures versatility
• Cable connection type simplifies installation and maintenance
• Compact dimensions allow for easy integration into tight spaces
• High cycle durability with 2 x 10^7 switching cycles prolongs service life

Applications


• Used in automated machinery for safety interlocking
• Ideal for access control systems in industrial environments
• Suitable for robotics safety
• Utilised in material handling systems to prevent unintended operation

How does the magnetic locking mechanism improve safety during operation?


The magnetic locking mechanism provides a secure connection, reducing the risk of accidental disengagement and ensuring consistent performance in safety-critical environments.

What maintenance requirements should be considered for optimal performance?


Regularly inspect the switch for any wear and ensure that the cable connection is secure to maintain its durability and functionality.

What specifications should the connected control unit meet?


The connected control unit must support a maximum input voltage of 30V DC and manage a switching current of no more than 400mA for safe and effective interlocking performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy