SICK RE21 Safety Switch Actuator Included, Vistal, Magnet

Subtotal (1 unit)*

$144.80

(exc. GST)

$159.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.80

*price indicative

RS Stock No.:
285-2281
Mfr. Part No.:
RE21-SA84
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Safety Switch

Lock Type

Magnet

Actuator Included

Yes

Safety Contacts

1 NO/1 NC

Housing Material

Vistal

Series

RE21

Switch Contact Current

400mA

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V dc

Contact AC Voltage

230V ac

IP Rating

IP67

Hazardous Area Certification

No

Maximum Operating Temperature

60°C

Depth

25mm

Number of Head Directions

5

Length

88mm

Standards/Approvals

IEC 60529

Width

13mm

COO (Country of Origin):
DE

SICK RE21 Series Safety Switch, IP67, 1NO 1NC Safety Contacts - RE21-SA84


This safety switch is a non-contact magnetic sensor designed to monitor guard positions in industrial environments. It operates with reed outputs and connects via a short cable with an M8 4-pin male connector, offering status indication through LEDs. The unit is housed in VISTAL® material and is intended for use where a compact, sealed interlock is required while the safety logic is handled by external circuitry.

Features and Benefits:


• IP67 enclosure protects against dust and water ingress
• 400mA contact current supports low-power safety circuits
• Switchable up to 230V AC for AC safety monitoring
• Operates between -30 to 60°C for broad ambient conditions
• Five actuation directions enable flexible mounting orientations

Applications


• Suitable for guarding on assembly-line access panels
• Ideal for integration with external safety logic units
• Used with metal actuators where magnetic sensing is required
• Can be used for machine perimeter interlocking in wet areas
• Used for monitoring removable covers on conveyor systems

What type of output does it provide?


It uses reed switch outputs providing one normally open and one normally closed contact for safety signalling.

How is the unit connected to a control system?


It connects via a 0.2m cable terminating in an M8 4-pin male connector with copper conductors.

Does the switch detect its own internal faults?


It has no internal fault detection

connected safety logic must perform fault monitoring.

What mechanical stresses can it withstand?


It meets vibration resistance of 10Hz to 55Hz with 1mm amplitude and shock resistance of 30g for 11ms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy