SICK RE23 Safety Interlock Switch, Magnet, ABS, Magnet

Subtotal (1 unit)*

$165.86

(exc. GST)

$182.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.86

*price indicative

RS Stock No.:
285-8975
Mfr. Part No.:
RE23-SA10
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

Magnet

Product Type

Safety Interlock Switch

Lock Type

Magnet

Actuator Included

No

Safety Contacts

2

Housing Material

ABS

Series

RE23

Switch Contact Current

100mA

IP Rating

IP67

Contact AC Voltage

230V ac

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V dc

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Number of Head Directions

3

Depth

13mm

Standards/Approvals

IEC 60529

Width

25mm

Length

88mm

COO (Country of Origin):
MY

SICK RE23 Series Safety Interlock Switch, IP67, 2 safety contacts - RE23-SA10


This safety interlock switch provides non-contact, magnetically actuated guard monitoring for industrial machinery. Designed for integration with safety logic, it operates across a broad ambient range and is suited to environments requiring sealed protection. The device signals via reed outputs and requires an external safety controller to perform fault detection and diagnostics.

Features and Benefits:


• IP67 protection for operation in wet or dusty conditions
• 2 safety contacts for Basic guarded-position signalling
• Reed contact outputs supporting ≤30V DC switching
• Operating temperature range from -30°C to 60°C
• Low coding level magnet actuation for simple alignment

Applications


• Suitable for guarded access monitoring on conveyor lines
• Ideal for machine doors with non-contact actuation
• Used with safety relays for series Type 4 arrangements
• Can be used for simple presence detection in assembly cells

What type of output does the device provide?


It uses reed contacts delivering switching currents up to 100mA and switching voltages up to 30V DC.

How is fault management handled for this switch?


The unit lacks internal fault detection so the connected safety-related logic unit must detect faults and determine safe-state behaviour.

What cable and connection details are provided for installation?


The product is supplied with a 10m PVC-sheathed cable, 5.8mm diameter, 0.25mm² conductors with copper cores

minimum bend radius >12x cable diameter for fixed installation.

Which mechanical and environmental resistances are specified?


It meets vibration resistance of 10Hz to 55Hz at 1mm and shock resistance of 30g for 11 MS under relevant standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy