SICK RE13 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet

Subtotal (1 unit)*

$172.12

(exc. GST)

$189.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$172.12

*price indicative

RS Stock No.:
285-8965
Distrelec Article No.:
301-25-385
Mfr. Part No.:
RE13-SA64
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

Magnet

Product Type

Safety Interlock Switch

Lock Type

Magnet

Actuator Included

Yes

Safety Contacts

2

Housing Material

Vistal

Series

RE13

IP Rating

IP67

Switch Contact Current

100mA

Minimum Operating Temperature

-30°C

Contact DC Voltage

30V dc

Contact AC Voltage

230V ac

Hazardous Area Certification

No

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529

Number of Head Directions

3

Length

36mm

Width

26mm

Depth

13mm

COO (Country of Origin):
MY

SICK RE13 Series Safety Interlock Switch, IP67, 2 Safety Contacts - RE13-SA64


This safety interlock switch is a non‑contact magnetic sensor intended to monitor guard positions in industrial automation. Designed for system integration with safety logic units, it provides a Compact protective function suitable for harsh environments and automated processes. The actuator is included and the unit connects via a 4‑pin M12 cable for straightforward installation.

Features and Benefits:


• IP67 enclosure rating provides protection against dust and immersion
• 2 safety contacts enable direct monitoring with low‑current loads
• Reed contact outputs support switching at ≤30VDC and ≤100mA
• Operating range -30 to +60°C sustains variable ambient conditions
• Flexi Loop compatible allows safe series connection with diagnostics

Applications


• Ideal for monitoring interlocked guard doors on production lines
• Suitable for series safety circuits requiring diagnostic feedback
• Used with magnet‑actuated guards in material handling systems
• Can be used for safety monitoring in pick‑and‑place cells
• Suitable for environments needing vibration and shock resistance

What connection type does it use?


It uses a cable with an M12 4‑pin plug and a 0.2m cable length.

How does the sensor detect the actuator?


It operates on a magnetic sensing principle with reed contact outputs.

What mechanical resilience does it offer?


It withstands vibration at 10Hz to 55Hz with 1mm amplitude and shock up to 30g for 11 ms.

How is fault behaviour handled?


The switch lacks internal fault detection so the connected safety logic unit must perform fault monitoring.

Each
$155.40
  • RS Stock No. 2858967
  • Mfr. Part No. RE13-SA84
Each
$180.43
Each
$141.12
Each
$168.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy