SICK RE23 Safety Interlock Switch, Magnet Actuator Included, Vistal, Magnet

Subtotal (1 unit)*

$141.12

(exc. GST)

$155.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.12

*price indicative

RS Stock No.:
285-8973
Mfr. Part No.:
RE23-SA05
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Lock Style

Magnet

Product Type

Safety Interlock Switch

Lock Type

Magnet

Actuator Included

Yes

Safety Contacts

2 NO

Housing Material

Vistal

Series

RE23

Minimum Operating Temperature

-30°C

Switch Contact Current

100mA

Contact AC Voltage

230V ac

Contact DC Voltage

30V dc

IP Rating

IP67

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Depth

13mm

Width

25mm

Standards/Approvals

IEC 60529

Length

88mm

Number of Head Directions

3

COO (Country of Origin):
MY

SICK RE23 Series Safety Interlock Switch, IP67, VISTAL Housing - RE23-SA05


This safety interlock switch provides non-contact guarding for access points where magnetic actuation is required. It operates as a sensor-actuator system with included actuator and reed-type outputs, designed for use in industrial safety circuits where individual wiring and diagnostic logic are applied. The unit is suited to environments requiring sealed protection and operates across a broad ambient temperature range.

Features and Benefits:


• IP67 enclosure rating ensures protection against dust and water ingress
• 2NO safety contacts deliver low-current safety switching up to 100mA
• Magnetic lock principle enables contactless actuation and reduced wear
• Cable connection with 5m PVC lead simplifies fixed installation
• Operates from -30°C to +60°C for varied ambient conditions

Applications


• Suitable for guarding machine access doors with magnetic actuation
• Used with safety logic units for monitored individual wiring
• Ideal for installations requiring sealed interlocks in wet areas
• Can be used for light-duty safety signalling at control doors
• Suitable for needing Compact safety interlocks

What output type does it provide for integration?


It uses reed contacts providing switching at ≤30V DC and ≤100mA.

How is the unit connected on-site?


It is supplied with a 5m PVC-sheathed cable, conductor cross-section 0.25mm².

What coding and safety classification apply?


It is low coding level and classified as Type 4 under EN ISO 14119.

How is fault handling achieved if internal detection is absent?


Fault detection is performed by the connected safety-related logic unit.

What mechanical resilience does the housing offer?


The VISTAL® housing resists vibration (10Hz to 55Hz, 1mm) and shock (30g, 11 ms).

Each
$172.05
Each
$168.15
Each
$157.29
Each
$160.33

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy