SICK MB1 Safety Interlock Switch, Vistal
- RS Stock No.:
- 285-8864
- Mfr. Part No.:
- MB1-BL11
- Brand:
- SICK
Subtotal (1 unit)*
$589.52
(exc. GST)
$648.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.52 |
*price indicative
- RS Stock No.:
- 285-8864
- Mfr. Part No.:
- MB1-BL11
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Safety Interlock Switch | |
| Actuator Included | No | |
| Housing Material | Vistal | |
| Series | MB1 | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 230V ac | |
| Hazardous Area Certification | No | |
| Width | 219mm | |
| Standards/Approvals | CE | |
| Length | 370mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Safety Interlock Switch | ||
Actuator Included No | ||
Housing Material Vistal | ||
Series MB1 | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 230V ac | ||
Hazardous Area Certification No | ||
Width 219mm | ||
Standards/Approvals CE | ||
Length 370mm | ||
- COO (Country of Origin):
- MY
Overview
The MB1 mechanical bolt is the ideal addition to non-contact safety switches and safety locking devices from SICK. Precise guiding of the actuator increases the tolerance to door offset and ensures correct functioning of an installed safety switch at all
The fault exclusion realized in this way enables a high performance level for the overall structure. Additional options such as a mechanical lock with padlock receptacle lock or an emergency release reliably protect maintenance staff from accidental entra
At a glance
Rugged design
Variants with ANSI-compliant locking mechanism
Standardized frame plates suitable for many safety switches from SICK
Horizontal installation tolerance of 27 mm
Compensation of vertical door offset up to ± 7 mm
Variants with catch release but
Your Benefit
Reliable and cost-optimized solution for door locking
Increased productivity thanks to the rugged design and protection of the sensor
High performance level due to fault exclusion, prevents actuator breakage
Flexible mounting: Bolt can be used for right-
Applications
Protection of persons in the event of the machine making dangerous overrun movements
Applications with high requirements on a rugged design
Applications which require high tolerance to door offset
Door protection on strongly vibrating machines
Related links
- SICK MB1 Safety Interlock Switch, Vistal
- SICK MB1 Series Mechanical Bolts
- SICK STR1 Safety Interlock Switch, Vistal
- SICK TR4 Safety Interlock Switch, Vistal
- SICK RE15 Safety Interlock Switch Vistal, Magnet
- SICK RE23 Safety Interlock Switch Vistal, Magnet
- SICK RE13 Safety Interlock Switch Vistal, Magnet
- SICK STR1 Safety Switch, Vistal
