SICK RE15 Safety Interlock Switch, Magnet, Vistal, Magnet
- RS Stock No.:
- 285-8970
- Mfr. Part No.:
- RE15-SAC
- Brand:
- SICK
Subtotal (1 unit)*
$150.87
(exc. GST)
$165.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.87 |
*price indicative
- RS Stock No.:
- 285-8970
- Mfr. Part No.:
- RE15-SAC
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Lock Style | Magnet | |
| Product Type | Safety Interlock Switch | |
| Lock Type | Magnet | |
| Actuator Included | No | |
| Safety Contacts | 1 NC, 1 NO | |
| Housing Material | Vistal | |
| Series | RE15 | |
| IP Rating | IP67 | |
| Switch Contact Current | 100mA | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Depth | 13mm | |
| Width | 26mm | |
| Standards/Approvals | IEC 60529 | |
| Number of Head Directions | 5 | |
| Length | 36mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Lock Style Magnet | ||
Product Type Safety Interlock Switch | ||
Lock Type Magnet | ||
Actuator Included No | ||
Safety Contacts 1 NC, 1 NO | ||
Housing Material Vistal | ||
Series RE15 | ||
IP Rating IP67 | ||
Switch Contact Current 100mA | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 230V ac | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Depth 13mm | ||
Width 26mm | ||
Standards/Approvals IEC 60529 | ||
Number of Head Directions 5 | ||
Length 36mm | ||
- COO (Country of Origin):
- MY
SICK RE15 Series Safety Interlock Switch, IP67, 36mm Length - RE15-SAC
This safety interlock switch is a non-contact magnetic sensor designed to secure guarded access points in industrial automation. It operates with reed outputs and is intended for use where a compact, sealed device is required. The unit connects via an M8 4-pin plug and is suitable for environments requiring rugged vibration and shock resistance while operating across a wide ambient temperature range.
Features and Benefits:
• IP67 enclosure rating offers protection in wet environments
• 1NC 1NO contacts enable Basic safety signalling
• Reed contact output supports ≤100mA switching current
• Magnet lock mechanism provides contactless actuation reliability
• Low coding level allows simple actuator identification
• 1NC 1NO contacts enable Basic safety signalling
• Reed contact output supports ≤100mA switching current
• Magnet lock mechanism provides contactless actuation reliability
• Low coding level allows simple actuator identification
Applications
• Suitable for guarding folding or sliding machine doors
• Used with safety logic units for monitored access control
• Ideal for Compact installations requiring sealed switches
• Can be used for conveyor access interlocks in factories
• Used for safety monitoring where vibration resistance is needed
• Used with safety logic units for monitored access control
• Ideal for Compact installations requiring sealed switches
• Can be used for conveyor access interlocks in factories
• Used for safety monitoring where vibration resistance is needed
What connection type does it use?
It uses an M8 plug connector with 4 pins and a nickel-plated brass coupling nut.
How does it behave under mechanical stress?
It withstands vibration at 10Hz to 55Hz with 1mm amplitude and shock up to 30g for 11ms.
What are the limits for operating temperature?
It operates and can be stored between -30°C and +60°C.
How is fault detection achieved?
The switch lacks internal fault detection, so the connected safety logic unit must perform fault monitoring.
What voltages can its contacts handle?
Contact ratings are up to 230V AC for AC use and up to 30V DC for DC switching.
Related links
- SICK RE15 Safety Interlock Switch Vistal, Magnet
- SICK RE23 Safety Interlock Switch Vistal, Magnet
- SICK RE13 Safety Interlock Switch Vistal, Magnet
- SICK RE27 Safety Interlock Switch Vistal, Magnet
- SICK RE11 Safety Interlock Switch Vistal, Magnet
- SICK RE21 Safety Interlock Switch Vistal, Magnet
- SICK RE13 Safety Interlock Switch Vistal, Magnet
- SICK RE21 Safety Switch Actuator Included Magnet